• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220387 Spiral cable 200 mm / 800 mm Grey 1 pc(s)

Product type
Spiral cable
Spiral length (min.)
200 mm
Spiral lenght (max.)
800 mm
No. of leads
3 x
Outside Ø
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Spiral length (min.)

200 mm

Spiral lenght (max.)

800 mm

No. of leads

3 x

Outside Ø

5 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

73220387

Type

UNITRONIC® SPIRAL LiF2Y11Y 3X0,34/200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474891 LAPP 73220387 Spiral cable 200 mm / 800 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474891 LAPP 73220387 Spiral cable 200 mm / 800 mm Grey 1 pc(s)

Description

UNITRONIC ® SPIRAL LiF2Y11Y 3X0.34/200 spiral cable; 3X0.34; 200mm to 800mm; wire color code: DIN 47100; PUR; flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.