• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220385 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 500 mm / 2000 mm 2 x 0.34 mm² Grey 1 pc(s)

Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL LiF2Y11Y
Spiral length (min.)
500 mm
Spiral lenght (max.)
2000 mm
No. of leads
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL LiF2Y11Y

Spiral length (min.)

500 mm

Spiral lenght (max.)

2000 mm

No. of leads

2 x

Cross section (each core)

0.34 mm²

Cross section

2 x 0.34 mm²

Cable features

Flexible

Outside Ø

4.7 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

73220385

Insulation material

PUR

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Type

UNITRONIC® SPIRAL LiF2Y11Y 2X0,34/500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474889 LAPP 73220385 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 500 mm / 2000 mm 2 x 0.34 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474889 LAPP 73220385 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 500 mm / 2000 mm 2 x 0.34 mm² Grey 1 pc(s)

Description

UNITRONIC ® SPIRAL LiF2Y11Y 2x0.34/500 spiral cable; 2x0.34; 500mm - 2000mm; wire color code: DIN 47100; PUR; flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.