• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220401 Spiral cable 100 mm / 400 mm Grey 1 pc(s)

Product type
Spiral cable
Spiral length (min.)
100 mm
Spiral lenght (max.)
400 mm
No. of leads
7 x
Outside Ø
6.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Spiral length (min.)

100 mm

Spiral lenght (max.)

400 mm

No. of leads

7 x

Outside Ø

6.8 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

73220401

Type

UNITRONIC® SPIRAL LiF2Y11Y 7X0,34/100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474911 LAPP 73220401 Spiral cable 100 mm / 400 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474911 LAPP 73220401 Spiral cable 100 mm / 400 mm Grey 1 pc(s)

Description

UNITRONIC ® SPIRAL LiF2Y11Y 7X0.34/100 spiral cable; 7X0.34; 100mm – 400mm; Wire color code: DIN 47100; PUR; flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.