• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220414 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 400 mm / 1600 mm 14 x 0.34 mm² Grey 1 pc(s)

Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL LiF2Y11Y
Spiral length (min.)
400 mm
Spiral lenght (max.)
1600 mm
No. of leads
14 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL LiF2Y11Y

Spiral length (min.)

400 mm

Spiral lenght (max.)

1600 mm

No. of leads

14 x

Cross section (each core)

0.34 mm²

Cross section

14 x 0.34 mm²

Cable features

Spiral cable

Outside Ø

8.6 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

73220414

Insulation material

PUR

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Type

UNITRONIC® SPIRAL LiF2Y11Y 14X0,34/400

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474877 LAPP 73220414 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 400 mm / 1600 mm 14 x 0.34 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474877 LAPP 73220414 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 400 mm / 1600 mm 14 x 0.34 mm² Grey 1 pc(s)

Description

UNITRONIC ® SPIRAL LiF2Y11Y 14X0.34/400 spiral cable; 14X0.34; 400mm - 1600mm; wire color code: DIN 47100; PUR; flexible

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.