• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 75009706 EPIC® KIT M23 D6 17-POL FEMALE EPIC Plug Connector M23 17 Pins In Set 7 A EPIC® KIT M23 D6 17-POL FEMALE L

Connector type
Socket, straight
Connection
Soldering
Rated voltage
50 V
Test current
7 A
Total no. of pins
17 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC® plug connector M23 17 pins in set

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Connector type

Socket, straight

Connection

Soldering

Rated voltage

50 V

Test current

7 A

Total no. of pins

17 + PE

Manufacturer part #

75009706

Content

1 Set

Core diameter

max 1 mm²

Number of pins

17

RoHS-compliant

Yes

IP68

Type

EPIC® KIT M23 D6 17-POL FEMALE

Leading contact (PE)

Yes

Type

Round plug-Kit
· Bushing application left turn
· D6 cable connector

Rated surge voltage

0.8 kV

Type

straight

Core connector


1 mm²

Pins

17

Connection

Soldering

Temperature range

-25 - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 603952 LAPP 75009706 EPIC® KIT M23 D6 17-POL FEMALE EPIC Plug Connector M23 17 Pins In Set 7 A EPIC® KIT M23 D6 17-POL FEMALE L

User & Safety Instructions

User & Safety Instructions 603952 LAPP 75009706 EPIC® KIT M23 D6 17-POL FEMALE EPIC Plug Connector M23 17 Pins In Set 7 A EPIC® KIT M23 D6 17-POL FEMALE L

Information

Information 603952 LAPP 75009706 EPIC® KIT M23 D6 17-POL FEMALE EPIC Plug Connector M23 17 Pins In Set 7 A EPIC® KIT M23 D6 17-POL FEMALE L

Description

Universal use of the M23, equips with solder contacts. Areas of application: Machine and equipment construction, measuring, tax and control engineering, apparatus engineering, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)