• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83256097 LA 50 60-30 WH Cable identifier Fleximark 60 x 30 mm Label colour: White No. of labels: 240

Image similar
Product type
Cable identifier
Writing area length
60 mm
Writing area width
30 mm
Material
Polyester
No. of labels
240
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXIMARK ® LA labels

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable identifier

Writing area length

60 mm

Writing area width

30 mm

No. of labels

240

Labels per sheet

24

Label colour

White

Factory colour

White

Features

halogen-free

UV-resistant

heatproof

Material

Polyester

Series

Fleximark

Min. temperature

-40 °C

Max. temperature

+125 °C

Writing area

60 x 30 mm

Manufacturer part #

83256097

Content

10 sheet

RoHS-compliant

Yes

Type

LA 50 60-30 WH

Documents & Downloads

Datasheet

Datasheet 1019978 LAPP 83256097 LA 50 60-30 WH Cable identifier Fleximark 60 x 30 mm Label colour: White No. of labels: 240

Description

FLEXIMARK ® LA labels are self-adhesive labels for identification of components (for example. Control cabinets) in electrical engineering. Printing with a commercially available laser printers.

This text is machine translated.