• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83256215 LA 25-12 WH Cable identifier Fleximark 25 x 12 mm Label colour: White No. of labels: 1610

Image similar
Product type
Cable identifier
Writing area length
25 mm
Writing area width
12 mm
Material
Polyester
No. of labels
1610
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXIMARK ® LA labels

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable identifier

Writing area length

25 mm

Writing area width

12 mm

No. of labels

1610

Labels per sheet

161

Label colour

White

Factory colour

White

Features

halogen-free

UV-resistant

heatproof

Material

Polyester

Series

Fleximark

Min. temperature

-40 °C

Max. temperature

+125 °C

Writing area

25 x 12 mm

Manufacturer part #

83256215

Content

10 sheet

RoHS-compliant

Yes

Type

LA 25-12 WH

Documents & Downloads

Datasheet

Datasheet 1019974 LAPP 83256215 LA 25-12 WH Cable identifier Fleximark 25 x 12 mm Label colour: White No. of labels: 1610

User & Safety Instructions

User & Safety Instructions 1019974 LAPP 83256215 LA 25-12 WH Cable identifier Fleximark 25 x 12 mm Label colour: White No. of labels: 1610

Description

FLEXIMARK ® LA labels are self-adhesive labels for identification of components (for example. Control cabinets) in electrical engineering. Printing with a commercially available laser printers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)