• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83256209 LA 16,9-9 WH Cable identifier Fleximark 16.90 x 9 mm Label colour: White No. of labels: 3100

Image similar
Product type
Cable identifier
Writing area length
16.90 mm
Writing area width
9 mm
Material
Polyester
No. of labels
3100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXIMARK ® LA labels

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable identifier

Writing area length

16.90 mm

Writing area width

9 mm

No. of labels

3100

Labels per sheet

310

Label colour

White

Factory colour

White

Features

halogen-free

UV-resistant

heatproof

Material

Polyester

Series

Fleximark

Min. temperature

-40 °C

Max. temperature

+125 °C

Writing area

16.90 x 9 mm

Manufacturer part #

83256209

Content

10 sheet

RoHS-compliant

Yes

Type

LA 16,9-9 WH

Documents & Downloads

Datasheet

Datasheet 1019968 LAPP 83256209 LA 16,9-9 WH Cable identifier Fleximark 16.90 x 9 mm Label colour: White No. of labels: 3100

User & Safety Instructions

User & Safety Instructions 1019968 LAPP 83256209 LA 16,9-9 WH Cable identifier Fleximark 16.90 x 9 mm Label colour: White No. of labels: 3100

Description

FLEXIMARK ® LA labels are self-adhesive labels for identification of components (for example. Control cabinets) in electrical engineering. Printing with a commercially available laser printers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)