1/2

Heat-resistant cable
1 x
1000 m
1 mm²
Glass fibre yarn
Heat-resistant
Flame-retardant
ÖLFLEX® HEAT 350 SC
3.40 mm
500 V
Yes
No
91352/1000
White
Finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5
No
300 V
1500 V
1 x 1 mm²
+350 °C
-50 °C
+350 °C
-50 °C
ÖLFLEX HEAT 350 SC 1X1
U0/U: 230 400 ML V
-50 - +350 °C (adequate ventilation required) °C
not relevant
Datasheet 1037801 LAPP 91352/1000 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 1 mm² White 1000 m
The necessary accessories are required to use the article as described.