• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 91358/1000 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 16 mm² White 1000 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
16 mm²
Cable type
ÖLFLEX® HEAT 350 SC
Outside Ø
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® Zero-Flame SC 350/MC 350 Glass-fibre cable

  • -50 - +350 ºC
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

1000 m

Cross section (each core)

16 mm²

Insulation material

Glass fibre yarn

Cable features

Heat-resistant

Flame-retardant

Cable type

ÖLFLEX® HEAT 350 SC

Outside Ø

8 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

91358/1000

Factory colour

White

Core layout

Finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

1500 V

Cross section

1 x 16 mm²

Max. temperature range (flexible installation)

+350 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (fixed installation)

+350 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 350 SC 1X16

Nominal voltage (details)

U0/U: 230 400 ML V

Temperature range

-50 - +350 °C (adequate ventilation required) °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037809 LAPP 91358/1000 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 16 mm² White 1000 m

User & Safety Instructions

User & Safety Instructions 1037809 LAPP 91358/1000 Heat-resistant cable ÖLFLEX® HEAT 350 SC 1 x 16 mm² White 1000 m

Description


Used at all places where extreme temperatures occur: Blast furnaces and glass melts · Chemical and power plant construction · Motor construction · Furnace construction · Lamps and equipment construction.
Type - Zero-flame SC 350:
Fine-wired strands made of nickel-plated Cu-wires special film winding, wire insulation made of glass-fibre covering and impregnated glass-fibre braid.
Type - Zero-flame MC 350:
Fine-wired strands made of nickel-plated Cu-wires special film winding, wire insulation made of glass-fibre covering and impregnated glass-fibre braid, wires stranded together, outer sheath made of impregnated glass-fibre braid.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.