• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ED-IE-AXS-5-PN-20-FC Lapp ED-IE-AXS-5-PN-20-FC Ethernet plug 21700651 Plug, straight No. of pins (RJ) 8 1 pc(s)

Product type
RJ45 plug
Connector type
Plug, straight
No. of pins
8
Specification
CAT 6A
Connector standard
RJ45 Cat6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 29.99 / piece)
€ 299.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lapp ED-IE-AXS-5-PN-20-FC Ethernet plug

  • CAT.6A ACC. TO ISO/IEC 11801
  • Color-coded mounting aid
  • Installation without any tools

Technical specifications

  • AWG solid 24 - 22
  • AWG 7-wire: 27 - 22
  • AWG 19-wire 22
  • External diameter in mm min. 5.5
  • External diameter in mm max. 10
Type

ED-IE-AXS-5-PN-20-FC

Product type

RJ45 plug

Connector type

Plug, straight

No. of pins

8

CAT 6A

Connector standard

RJ45 Cat6

AWG max.

7

AWG (min.)

19

Type A

RJ45 plug

Content

1 pc(s)

Material

Zinc (die-cast, Ni-plated)

Width

10 mm

Height

5.5 mm

Cross section (flexible) (max.)

1.6 mm²

Cross section (inflexible) (max.)

1.6 mm²

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226346 LAPP ED-IE-AXS-5-PN-20-FC Lapp ED-IE-AXS-5-PN-20-FC Ethernet plug 21700651 Plug, straight No. of pins (RJ) 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2226346 LAPP ED-IE-AXS-5-PN-20-FC Lapp ED-IE-AXS-5-PN-20-FC Ethernet plug 21700651 Plug, straight No. of pins (RJ) 8 1 pc(s)

Description

Field-attachable Industrial Ethernet plug, RJ45, straight and angled, IP20, suitable for up to 10 Gbit/s, wire manager with PROFINET or TIA color coding

This text is machine translated.

Scope of delivery

  • LAPP ED-IE-AXS-5-PN-20-FC RJ45 PLUG

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 404.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)