• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Heating element cable 2 x 1.5 mm² + 2 x 1.5 mm² Green 152006/100 100 m

Image similar
Product type
Heating element cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
100 m
Cable features
Flame-retardant
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.59)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Thermal and compensation cables, einpaarig

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heating element cable

No. of leads

2 x

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Heat-resistant

Cross section (each core) (part 2)

1.5 mm²

No. of leads (part 2)

2 x

Packaged

Yes

Type

Glass fiber insulated version 1.5 mm²

Bend radius (no. of ODs for fixed installation)

12

Halogen-free

No

Manufacturer part #

152006/100

Factory colour

Green

Core layout

GL-GL-S oval

Max. length sold by the metre

100 m

Sold per metre

No

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Type

KN4L-S NICR/NI KCA 2X1,5 DIN OVAL

Height

3.7 mm

Documents & Downloads

Datasheet

Datasheet 1024411 LAPP Heating element cable 2 x 1.5 mm² + 2 x 1.5 mm² Green 152006/100 100 m

User & Safety Instructions

User & Safety Instructions 1024411 LAPP Heating element cable 2 x 1.5 mm² + 2 x 1.5 mm² Green 152006/100 100 m

Description

Thermal and compensation cables, double-pair design - suitable for use in the field of temperature measurement and production process control. Available in many building designs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 960.30*

More interesting products

(*All information is plus legal VAT)