
Highlights & Details
ÖLFLEX® 150 QUATTRO PVC-control line
- Number-coded
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
Flame-retardant
Harmonised
Oil-resistant
Flexible
- Cable type
ÖLFLEX® 150 QUATTRO
- AWG max.
21
- Outside Ø
11.30 mm
- Packaged
No
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
15012/1
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
H05VV5-F HAR · HD21.13 · UL-AWM Style 2587+21098 · CSA-AWM I A/BII A/B
- Number-coded
Yes
- Cross section
12 G 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
UNITRONIC® LAN UTP/BS CAT 5 FL
- Cable type
ÖLFLEX® 150 QUATTRO
- Nominal voltage (details)
according to HAR: 300/500 V, according to UL+CSA: 600 V
- Type
ÖLFLEX® 150 QUATTRO
- Cross section
12 x 0.5 mm²
- Bend radius
12.5 x external diameter for flexible use, 4 x external diameter laid fixed
- Temperature range
Moving: UL+CSA: -5 - +90 °C · HAR: -5 - +70 °C · Laid fixed: HAR: -40 - +70 °C, UL+CSA: -40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 600160 LAPP ÖLFLEX® 150 QUATTRO Control lead 12 G 0.50 mm² Grey 15012/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 600160 LAPP ÖLFLEX® 150 QUATTRO Control lead 12 G 0.50 mm² Grey 15012/1 Sold per metre
Information
Information 600160 LAPP ÖLFLEX® 150 QUATTRO Control lead 12 G 0.50 mm² Grey 15012/1 Sold per metre
Conformity certificate
Conformity certificate 600160 LAPP ÖLFLEX® 150 QUATTRO Control lead 12 G 0.50 mm² Grey 15012/1 Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.08*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































