• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 150 QUATTRO Control lead 3 G 0.50 mm² Grey 15003/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® 150 QUATTRO
Outside Ø
6.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® 150 QUATTRO PVC-control line

  • Number-coded
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

0.50 mm²

Cable features

Flame-retardant

Harmonised

Oil-resistant

Flexible

Cable type

ÖLFLEX® 150 QUATTRO

AWG max.

21

Outside Ø

6.20 mm

Packaged

No

Wire ID code

Black wires with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

15003/1

Factory colour

Grey

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

H05VV5-F HAR · HD21.13 · UL-AWM Style 2587+21098 · CSA-AWM I A/BII A/B

Number-coded

Yes

Cross section

3 G 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® 150 QUATTRO

Cable type

ÖLFLEX® 150 QUATTRO

Nominal voltage (details)

according to HAR: 300/500 V, according to UL+CSA: 600 V

Type

ÖLFLEX® 150 QUATTRO

Cross section

3 x 0.5 mm mm²

Bend radius

12.5 x external diameter for flexible use, 4 x external diameter laid fixed

Temperature range

Moving: UL+CSA: -5 - +90 °C · HAR: -5 - +70 °C · Laid fixed: HAR: -40 - +70 °C, UL+CSA: -40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 600091 LAPP ÖLFLEX® 150 QUATTRO Control lead 3 G 0.50 mm² Grey 15003/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 600091 LAPP ÖLFLEX® 150 QUATTRO Control lead 3 G 0.50 mm² Grey 15003/1 Sold per metre

Information

Information 600091 LAPP ÖLFLEX® 150 QUATTRO Control lead 3 G 0.50 mm² Grey 15003/1 Sold per metre

Conformity certificate

Conformity certificate 600091 LAPP ÖLFLEX® 150 QUATTRO Control lead 3 G 0.50 mm² Grey 15003/1 Sold per metre

Description

The multiple approvals (HAR, UL and CSA) mean that ÖLFLEX 150 QUATTRO can be utilised throughout most of the world. The highly oil-resistant (HD 21.1S3) and flame-resistant outer sheath of special PVC can be used where other sheaths are eventually degraded by chemicals.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)