• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 Control lead 3 G 4 mm² Grey 10210/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
4 mm²
Cable type
ÖLFLEX® CLASSIC 100
Outside Ø
11.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

387 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 100 P PVC-Control cable

  • Colour-coded
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

4 mm²

Cable features

Flexible

High flexural strength

Cable type

ÖLFLEX® CLASSIC 100

Outside Ø

11.40 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

10210/1

Factory colour

Grey

Insulation material

PVC

Insulation

Specific contact resistance: > 20 GΩ x cm

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13

Number-coded

No

Test voltage

4000 V

Cross section

3 G 4 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® CLASSIC 100

Cable type

CLASSIC 100

Bend radius

15 x external dia. for wide range of applications, 4 x external dia. when permanently installed

Temperature range

Moving: -5 - +70 °C, when fixed : -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 607840 LAPP ÖLFLEX® CLASSIC 100 Control lead 3 G 4 mm² Grey 10210/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 607840 LAPP ÖLFLEX® CLASSIC 100 Control lead 3 G 4 mm² Grey 10210/1 Sold per metre

Information

Information 607840 LAPP ÖLFLEX® CLASSIC 100 Control lead 3 G 4 mm² Grey 10210/1 Sold per metre

Description

Connection and control cable especially under industrial ambient conditions. Mainly in dry, moist or wet rooms at normal mechanical load. In the open only under consideration of the temperature tange and not without UV-protection For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. At room temperature resistant to a large extent to the action of acids, bases and specific oils.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)