
Image similar

Control lead
5 x
100 m
1 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
7.10 mm
Yes
Round
4
15
No
102054/100
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
5 x 1 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 5X1
not relevant
Datasheet 1029278 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 x 1 mm² Grey 102054/100 100 m
User & Safety Instructions 1029278 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 x 1 mm² Grey 102054/100 100 m
€ 166.29*
The necessary accessories are required to use the article as described.