
Highlights & Details
Ölflex ® CLASSIC 100 CY PVC control cable
- Color-coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® CLASSIC 100 CY
- Outside Ø
7.40 mm
- Packaged
Yes
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Type
Round
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
35004/1000
- Factory colour
Transparent
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Number-coded
No
- Test voltage
4 kV
- Cross section
2 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 CY 2X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029358 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.75 mm² Transparent 35004/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1029358 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.75 mm² Transparent 35004/1000 1000 m
Description
Used mainly at those places, where electrical interfering fields, caused e.g. by electric motors driven by frequency converters can distort the signal transmission.
Machine and plant engineering, conveying and transportation systems, heating and air-conditioning technology, office machines and data processing systems.
The transparent outer sheath protects the braid against contamination and mechanical damages. High insulation safety through 4 kV test voltage.
This text is machine translated.
Machine and plant engineering, conveying and transportation systems, heating and air-conditioning technology, office machines and data processing systems.
The transparent outer sheath protects the braid against contamination and mechanical damages. High insulation safety through 4 kV test voltage.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











