Image similar

Control lead
2 x
50 m
0.75 mm²
Shielded
ÖLFLEX® CLASSIC 100 CY
7.40 mm
Yes
Coloured according to VDE 0293 or VDE 0293-308
Round
6
20
No
35004-50
Transparent
PVC
Finely stranded
PVC
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
No
4 kV
2 x 0.75 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 CY 2X0,75
Datasheet 1029359 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.75 mm² Transparent 35004-50 50 m
The necessary accessories are required to use the article as described.