• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 H Control lead 2 x 2.5 mm² Grey 14156/100 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CLASSIC 100 H
Outside Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.15)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Control CABLE OILFLEX ® CLASSIC 100 H

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

2.5 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Flexible

Cable type

ÖLFLEX® CLASSIC 100 H

Outside Ø

9 mm

Packaged

Yes

Wire ID code

Coloured according to VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

14156/100

Factory colour

Grey

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Cross section

2 x 2.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 100 H 2X2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334940 LAPP ÖLFLEX® CLASSIC 100 H Control lead 2 x 2.5 mm² Grey 14156/100 100 m

User & Safety Instructions

User & Safety Instructions 1334940 LAPP ÖLFLEX® CLASSIC 100 H Control lead 2 x 2.5 mm² Grey 14156/100 100 m

Description

Easy handling or installation due to very flexible design. Especially suitable for public buildings, airports, train stations, in plant and machinery as well as in air-conditioning and heating technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.30*

More interesting products

(*All information is plus legal VAT)