• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 115 CY Control lead 4 x 1 mm² Grey 1136854/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC 115 CY
Outside Ø
7.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

325 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX CLASSIC 115 CY, PVC-control cable with number-coding

  • Number-coded
  • EMV-conforming
  • Without inner sheath
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

Sold per metre

Cross section (each core)

1 mm²

Cable type

ÖLFLEX® CLASSIC 115 CY

Outside Ø

7.30 mm

Packaged

No

Wire ID code

Black conductors with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1136854/1

Factory colour

Grey

Core layout

Finely stranded according to VDE 0295, Class 5 / IEC 60228 Cl.5

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13

Number-coded

Yes

Test voltage

A/A 4000 V A/S 2000 V

Cross section

4 x 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (fixed installation)

-30 °C

Type

ÖLFLEX® CLASSIC 115 CY

Insulation resistance

Specific contact resistance : >20 GΩx cm

Cable type

CLASSIC 115 CY

Nominal voltage (details)

U0/U: 300/500 V

Cross section

4 x 1 mm² without green/yellow

Bend radius

For flexible use: 20 x external dia. · When laid fixed: 6 x external dia.

Temperature range

Temperature range -5 to +70 °C, when laid fixed: -30 to +70 °C

Documents & Downloads

Datasheet

Datasheet 603987 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 4 x 1 mm² Grey 1136854/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 603987 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 4 x 1 mm² Grey 1136854/1 Sold per metre

Information

Information 603987 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 4 x 1 mm² Grey 1136854/1 Sold per metre

Description

EMC-conforming shielded control cable for systems in dry, damp or wet areas By omitting the inner PVC-sheath very small external -Ø and lighter In many areas resistant to oil and chemicals, robust and bendable Meets the highest demand of electrical and mechanical articles

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)