• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 135 CH Control lead 3 G 1 mm² Silver-grey 1123267/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC 135 CH
Outside Ø
6.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

76 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 135 P CH Control cable

  • With fire test according to NF C 32-070 category C1
  • Number-coded
  • EMC-conforming
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

Shielded

Halogen-free

Flame-retardant

Cable type

ÖLFLEX® CLASSIC 135 CH

Outside Ø

6.80 mm

Packaged

No

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

1123267/1

Factory colour

Silver-grey

Core layout

Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with VDE 0281 Part 14

Number-coded

Yes

Test voltage

Wire/wire: 4000 V
Wire/shield: 2000 V

Cross section

3 G 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 135 CH 3 G 1

Insulation resistance

> 10 GΩ x km

Cable type

CLASSIC 135 CH

Nominal voltage (details)

U0/U: 300/500 V

Type

ÖLFLEX® CLASSIC 135 CH 3G1.0

Cross section

3 x 1 mm²

Bend radius

for flexible Use: 20 x Outer diameter
fixed installation: 6 x Outer diameter

Temperature range

Moving: -15 - +70 °C · Fixed laid: -40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 603549 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 3 G 1 mm² Silver-grey 1123267/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 603549 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 3 G 1 mm² Silver-grey 1123267/1 Sold per metre

Information

Information 603549 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 3 G 1 mm² Silver-grey 1123267/1 Sold per metre

Description

Environment-friendly, halogen-free control cable · Free, not constantly recurring movement without tensile strain relief or forced guiding · In the open only under consideration of the temperature tange and not without UV-protection · Not suitable for direct earth laying · Especially in industrial and/or EMC-critical environment · Public building · Airport, railway station · Ventilation and air-conditioning plants · Especially at those places where humans, animals as also valuable property are endangered to a high extent in case of fire · Plant engineering
PVC- and halogen-free according to IEC 60 754-1 · Low corrosiveness according to IEC 60 754-2 · Low toxicity of the flue gases NES 713 Part 3 · Low flue-gas density according to IEC 61 034 · No heat conduction according to IEC 60 332-3 · Asbestos,
FCKW-, lead and silicon-free (LBS-free) · Resistant to hydrolysis HD 22.10
Fine-wired strands made of blank Cu-wires · Wire insulation made of halogen-free special mixture · Black wires with white digits · Wires stranded in layers · Sheath made of special mixture halogen-free.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)