• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 3 G 1 mm² Black 1120267/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC BLACK 110
Outside Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

236 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC BLACK 110 PVC-Control cable 4G1

  • Use in the open
  • Number-coded
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

UV-resistant

High flexural strength

for underground installation

Cable type

ÖLFLEX® CLASSIC BLACK 110

Outside Ø

9 mm

Packaged

No

Wire ID code

Black wires with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1120267/1

Factory colour

Black

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

1000 V

Nominal voltage U0

600 V

Certification marks

In accordance with: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756.

Number-coded

Yes

Test voltage

4000 V

Cross section

3 G 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

ÖLFLEX® CLASSIC 110

Cable type

ÖLFLEX® CLASSIC 110

Nominal voltage (details)

U0/U: 600/1000 V

Type

ÖLFLEX® CLASSIC 110

Cross section

3 x 1 mm²

Bend radius

For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moving: -5 - +70 °C, when fixed : -30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602562 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 3 G 1 mm² Black 1120267/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 602562 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 3 G 1 mm² Black 1120267/1 Sold per metre

Information

Information 602562 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 3 G 1 mm² Black 1120267/1 Sold per metre

Description

Control and connection line especially under industrial ambient conditions. Mainly in dry, moist or wet rooms at normal mechanical load. Used also in the open under consideration of the temperature range. Direct earth laying possible. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant.
High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)