
Number
Total (1 m = € 10.27)
€ 5,135.00
incl. VAT
14-day return policy included
Highlights & Details
OLFEX ® HEAT125C MC
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Braided shield
Flame-retardant
Oil-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 125 C MC
- Outside Ø
9.10 mm
- Packaged
Yes
- Wire ID code
Color coded according to VDE 0293-308
- Halogen-free
Yes
- Manufacturer part #
1024410/500
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
5 G 0.75 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 C MC 5G0.75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500327 LAPP ÖLFLEX® HEAT 125 C MC Control lead 5 G 0.75 mm² Black 1024410/500 500 m
User & Safety Instructions
User & Safety Instructions 1500327 LAPP ÖLFLEX® HEAT 125 C MC Control lead 5 G 0.75 mm² Black 1024410/500 500 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5,137.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































