• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 2.5 mm² Red, Brown 46020/1 Sold per metre

Image similar
Product type
High-temperature cable
No. of leads
3 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® HEAT 180 SIHF
Outside Ø
9.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX ® HEAT 180 SIHF Silicone-pipe

  • -50 - +180 °C
  • For Thermal class H Applications
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

2.5 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 SIHF

Outside Ø

9.80 mm

Packaged

No

Wire ID code

Color after VDE 0293 or VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

46020/1

Factory colour

Red

Brown

Insulation material

Silicone

Core layout

Flexible to VDE 0295 · Class 5 / IEC 60228 Cl.5

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

According to VDE 0250

Cross section

3 G 2.5 mm²

RoHS-compliant
Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX® HEAT 180 SIHF

Cable type

OILFLEX® HEAT 180 SIHF 1X4

Nominal voltage (details)

300/500 V

Type

OILFLEX® HEAT 180 SIHF 1X4

Cross section

3 x 2.5 mm²

Bend radius

For flexible Application: 15 x Outer-Ø, fixed installation: 4 x Outer-Ø

Temperature range

-50 - +180 °C

Documents & Downloads

Datasheet

Datasheet 600809 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 2.5 mm² Red, Brown 46020/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 600809 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 2.5 mm² Red, Brown 46020/1 Sold per metre

Information

Information 600809 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 2.5 mm² Red, Brown 46020/1 Sold per metre

Description

Good Flexibility simplifies Installation in Tight spaces. The flame under the Global deformation of SiO2Ash skeleton has insulating properties. Cores stranded in Layers. Steel and Steelworks, Cement and Ceramic plants, Foundries, Sauna and Solarium construction, Heating and Heaters, Lighting, fan construction, air conditioning, Furnaces, plastics processing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.