Image similar

High-temperature cable
2 x
100 m
1.5 mm²
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 260 GLS
5.70 mm
Yes
Round
5
No
91120/100
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
1500 V
2 x 1.5 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 GLS 2X1,5
not relevant
Datasheet 1037613 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 2 x 1.5 mm² Black 91120/100 100 m
User & Safety Instructions 1037613 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 2 x 1.5 mm² Black 91120/100 100 m
The necessary accessories are required to use the article as described.