• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 2 x 1.5 mm² Black 91120/500 500 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® HEAT 260 GLS
Outside Ø
5.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® HEAT 260 GLS

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 260 GLS

Outside Ø

5.70 mm

Packaged

Yes

Type

Round

Bend radius (no. of ODs for fixed installation)

5

Halogen-free

No

Manufacturer part #

91120/500

Factory colour

Black

Insulation material

Polytetrafluoroethylene (PTFE)

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

1500 V

Cross section

2 x 1.5 mm²

Max. temperature range (fixed installation)

+260 °C

Min. temperature range (fixed installation)

-190 °C

Type

ÖLFLEX HEAT 260 GLS 2X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037615 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 2 x 1.5 mm² Black 91120/500 500 m

User & Safety Instructions

User & Safety Instructions 1037615 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 2 x 1.5 mm² Black 91120/500 500 m

Description

Extreme temperatures and mechanical stress require specially insulated and reinforced cables. Main applications: shipbuilding - Signal Systems Monitoring Systems - Diesel Engines - steam boiler units-turbine construction.

This text is machine translated.