Image similar

High-temperature cable
3 G
500 m
1.5 mm²
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 260 GLS
6.10 mm
Yes
Round
5
No
91121/500
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
1500 V
3 G 1.5 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 GLS 3G1,5
not relevant
Datasheet 1037619 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 3 G 1.5 mm² Black 91121/500 500 m
User & Safety Instructions 1037619 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 3 G 1.5 mm² Black 91121/500 500 m
The necessary accessories are required to use the article as described.