Image similar

High-temperature cable
5 G
500 m
1.5 mm²
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 260 GLS
7.30 mm
Yes
Round
5
No
911233/500
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
1500 V
5 G 1.5 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 GLS 5G1,5
not relevant
Datasheet 1037625 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 5 G 1.5 mm² Black 911233/500 500 m
User & Safety Instructions 1037625 LAPP ÖLFLEX® HEAT 260 GLS High-temperature cable 5 G 1.5 mm² Black 911233/500 500 m
The necessary accessories are required to use the article as described.