• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 10 mm² + 2 x 1.50 mm² Black 25323/50 50 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
10 mm²
Cable type
ÖLFLEX® SERVO FD 796 P
Outside Ø
16.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 28.58)
€ 1,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Servo CABLE OILFLEX ® FD 796 P

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

50 m

Cross section (each core)

10 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

UV-resistant

PUR coating

Cross section (each core) (part 2)

1.50 mm²

No. of leads (part 2)

2 x

Cable type

ÖLFLEX® SERVO FD 796 P

Outside Ø

16.40 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Manufacturer part #

25323/50

Factory colour

Black

Insulation material

Polyurethane

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

4 G 10 mm² + 2 x 1.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX SERVO FD 796P 4G10+(2x1,5)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335042 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 10 mm² + 2 x 1.50 mm² Black 25323/50 50 m

User & Safety Instructions

User & Safety Instructions 1335042 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 10 mm² + 2 x 1.50 mm² Black 25323/50 50 m

Description

Suitable for highly dynamic applications in power chains under harsh conditions. As connecting wire between Servo regulator and motor as well as in an electronic drive technology can be used.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)