
Total (1 m = € 13.19)
€ 1,319.00
incl. VAT
14-day return policy included
Highlights & Details
Servo CABLE OILFLEX ® FD 796 P
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Cross section (each core) (part 2)
1.5 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO FD 796 P
- Outside Ø
13.10 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
25320/100
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
4 G 2.5 mm² + 2 x 1.5 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX SERVO FD 796P 4G2,5+(2x1,5)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335031 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 2.5 mm² + 2 x 1.5 mm² Black 25320/100 100 m
User & Safety Instructions
User & Safety Instructions 1335031 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 2.5 mm² + 2 x 1.5 mm² Black 25320/100 100 m
Description
Suitable for highly dynamic applications in power chains under harsh conditions. As connecting wire between Servo regulator and motor as well as in an electronic drive technology can be used.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































