• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 10 x 0.14 mm² + 4 x 0.50 mm² Green 36918/1000 1000 m

Image similar
Product type
Resolver cable
No. of leads
10 x
Cross section (each core)
0.14 mm²
Cable type
ÖLFLEX® SERVO FD 798 CP
Outside Ø
8.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.61)
€ 7,605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Encoder cable ÖLFLEX ® SERVO FD 798 CP

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Resolver cable

No. of leads

10 x

Content

1000 m

Cross section (each core)

0.14 mm²

Cable features

Halogen-free

Shielded

Oil-resistant

Flame-retardant

PUR coating

Cross section (each core) (part 2)

0.50 mm²

No. of leads (part 2)

4 x

Cable type

ÖLFLEX® SERVO FD 798 CP

Outside Ø

8.10 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Manufacturer part #

36918/1000

Factory colour

Green

Insulation material

Polyurethane

Sold per metre

No

Cross section

10 x 0.14 mm² + 4 x 0.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX SERVO FD 798CP 10x0,14+4x0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335123 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 10 x 0.14 mm² + 4 x 0.50 mm² Green 36918/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1335123 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 10 x 0.14 mm² + 4 x 0.50 mm² Green 36918/1000 1000 m

Description

For the application in Cable drag chains as well as connecting wire between Servo regulator and encoder/tacho-generator. Weight and volume are optimized.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)