
Total (1 m = € 9.05)
€ 905.00
incl. VAT
14-day return policy included
Highlights & Details
Encoder cable ÖLFLEX ® SERVO FD 798 CP
Technical specifications
- Product type
Resolver cable
- No. of leads
12 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Cable features
Halogen-free
Shielded
Oil-resistant
Flame-retardant
PUR coating
- Cross section (each core) (part 2)
0.50 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO FD 798 CP
- Outside Ø
10.30 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
36916/100
- Factory colour
Green
- Insulation material
Polyurethane
- Sold per metre
No
- Cross section
12 x 0.25 mm² + 2 x 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX SERVO FD 798CP 6x2x0,25+2x0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335114 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 12 x 0.25 mm² + 2 x 0.50 mm² Green 36916/100 100 m
User & Safety Instructions
User & Safety Instructions 1335114 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 12 x 0.25 mm² + 2 x 0.50 mm² Green 36916/100 100 m
Description
For the application in Cable drag chains as well as connecting wire between Servo regulator and encoder/tacho-generator. Weight and volume are optimized.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























