
Total (1 m = € 6.25)
€ 625.00
incl. VAT
14-day return policy included
Highlights & Details
Encoder cable ÖLFLEX ® SERVO FD 798 CP
Technical specifications
- Product type
Resolver cable
- No. of leads
10 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Cable features
Halogen-free
Shielded
Oil-resistant
Flame-retardant
PUR coating
- Cross section (each core) (part 2)
0.50 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO FD 798 CP
- Outside Ø
7.70 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
36917/100
- Factory colour
Green
- Insulation material
Polyurethane
- Sold per metre
No
- Cross section
10 x 0.14 mm² + 2 x 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX SERVO FD 798CP 10x0,14+2x0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335118 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 10 x 0.14 mm² + 2 x 0.50 mm² Green 36917/100 100 m
User & Safety Instructions
User & Safety Instructions 1335118 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 10 x 0.14 mm² + 2 x 0.50 mm² Green 36917/100 100 m
Description
For the application in Cable drag chains as well as connecting wire between Servo regulator and encoder/tacho-generator. Weight and volume are optimized.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























