• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SOLAR XLWP 1023603/1000 PV cable 1 x 10 mm² Black 1000 m

Image similar
Product type
PV cable
Cable type
ÖLFLEX® SOLAR XLWP
No. of leads
1 x
Cross section (each core)
10 mm²
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PV cable

Cable type

ÖLFLEX® SOLAR XLWP

No. of leads

1 x

Cross section (each core)

10 mm²

Cross section

1 x 10 mm²

Cable features

UV-resistant

Waterproof

Ozone-resistant

Halogen-free

Flame-retardant

suitable for outdoor use

Cold-resistant

Outside Ø

7.60 mm

Factory colour

Black

Content

1000 m

Nominal voltage

1000 V AC

1500 V DC

Nominal voltage U0

1000 V

Test voltage

6500 V

Insulation material

Copolymer

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

1023603/1000

Core layout

Finely stranded according to VDE 0295,
Class 5 / IEC 60228 Class 5

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Type

1023603/1000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1608218 LAPP ÖLFLEX® SOLAR XLWP 1023603/1000 PV cable 1 x 10 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1608218 LAPP ÖLFLEX® SOLAR XLWP 1023603/1000 PV cable 1 x 10 mm² Black 1000 m