• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SOLAR XLWP 1023601/100 PV cable 1 x 4 mm² Black 100 m

Image similar
Product type
PV cable
Cable type
ÖLFLEX® SOLAR XLWP
No. of leads
1 x
Cross section (each core)
4 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.30)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PV cable

Cable type

ÖLFLEX® SOLAR XLWP

No. of leads

1 x

Cross section (each core)

4 mm²

Cross section

1 x 4 mm²

Cable features

UV-resistant

Waterproof

Ozone-resistant

Halogen-free

Flame-retardant

suitable for outdoor use

Cold-resistant

Outside Ø

5.80 mm

Factory colour

Black

Content

100 m

Nominal voltage

1000 V AC

1500 V DC

Nominal voltage U0

1000 V

Test voltage

6500 V

Insulation material

Copolymer

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

1023601/100

Core layout

Finely stranded according to VDE 0295,
Class 5 / IEC 60228 Class 5

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Type

1023601/100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1608210 LAPP ÖLFLEX® SOLAR XLWP 1023601/100 PV cable 1 x 4 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1608210 LAPP ÖLFLEX® SOLAR XLWP 1023601/100 PV cable 1 x 4 mm² Black 100 m

More interesting products

(*All information is plus legal VAT)