
Image similar
PV cable
ÖLFLEX® SOLAR XLWP
1 x
16 mm²
1 x 16 mm²
UV-resistant
Waterproof
Ozone-resistant
Halogen-free
Flame-retardant
suitable for outdoor use
Cold-resistant
9.10 mm
Black
1000 m
1000 V AC
1500 V DC
1000 V
6500 V
Copolymer
4
Yes
No
Yes
No
1023604/1000
Finely stranded according to VDE 0295,
Class 5 / IEC 60228 Class 5
-40 °C
+90 °C
1023604/1000
Datasheet 1608221 LAPP ÖLFLEX® SOLAR XLWP 1023604/1000 PV cable 1 x 16 mm² Black 1000 m
User & Safety Instructions 1608221 LAPP ÖLFLEX® SOLAR XLWP 1023604/1000 PV cable 1 x 16 mm² Black 1000 m
The necessary accessories are required to use the article as described.