• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 10 mm² Black 7027056/1 Sold per metre

Image similar
Product type
Battery cable
No. of leads
2 x
Cross section (each core)
10 mm²
Cable type
ÖLFLEX® TRUCK 170 TWIN
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

206 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® TRUCK 170 TWIN battery lead

  • ADR/GGVS Approbation
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Battery cable

No. of leads

2 x

Content

Sold per metre

Cross section (each core)

10 mm²

Cable features

Flat

UV-resistant

Cable type

ÖLFLEX® TRUCK 170 TWIN

Packaged

No

Wire ID code

BL/RD

Halogen-free

No

Manufacturer part #

7027056/1

Factory colour

Black

Max. length sold by the metre

500 m

Sold per metre

Yes

Certification marks

für 170 Twin: ADR/GGVS TÜ.EGG.091-04

Cross section

2 x 10 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® TRUCK 170 TWIN

Height

8.9 mm

Cable type

ÖLFLEX® TRUCK TWIN

Type

ÖLFLEX® TRUCK TWIN

Cross section

2 x 10.0 mm ² black, red

Temperature range

- 40 - + 85 ° C (fixed) application area class A °C

Documents & Downloads

Datasheet

Datasheet 601045 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 10 mm² Black 7027056/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 601045 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 10 mm² Black 7027056/1 Sold per metre

Information

Information 601045 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 10 mm² Black 7027056/1 Sold per metre

Description

This twin cable is reinforced and used as s battery charging cable and battery charging lead for hydraulic platforms. Due to its double sheathing, the cable is very robust and can also be installed without corrugated pipe.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)