• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP TC 141 Cable mount Screw fixing 61724510 Ecru 500 pc(s)

1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
4.8 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.30 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

TC mounting base with saddle

  • Ecru
  • Cable mount
  • Screw fixing
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

500 pc(s)

Manufacturer part #

61724510

Width

11.1 mm

Height

8.2 mm

Length

17 mm

RoHS-compliant

Yes

Type

TC 141

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021248 LAPP TC 141 Cable mount Screw fixing 61724510 Ecru 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021248 LAPP TC 141 Cable mount Screw fixing 61724510 Ecru 500 pc(s)

Description

TC mounting base with saddle for mounting the cables with cable ties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)