• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP TC 142 Cable mount Screw fixing 61724910 Ecru 500 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
7.6 mm
Min. temperature
-40 °C
Datasheet (PDF)
Dispatches on Wed 28 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.40 / piece)
€ 255.00
-22 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC mounting base with saddle

  • Ecru
  • Cable mount
  • Screw fixing
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Max. cable tie width

7.6 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

500 pc(s)

Manufacturer part #

61724910

Width

14.2 mm

Height

11 mm

Length

23.4 mm

RoHS-compliant

Yes

Type

TC 142

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021249 LAPP TC 142 Cable mount Screw fixing 61724910 Ecru 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021249 LAPP TC 142 Cable mount Screw fixing 61724910 Ecru 500 pc(s)

Description

TC mounting base with saddle for mounting the cables with cable ties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)