• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics Digital rack-mount meter

Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Digital rack-mount meter

Reading type

Temperature

Type

EM32-1900

Display technology

LCD

Recess width

32.5 mm

Display (counts)

3

Recess height

32.5 mm

Max. operating voltage

28 V

Min. operating voltage

4 V

Documents & Downloads

Datasheet

Datasheet 3733565 Lascar Electronics Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 3733565 Lascar Electronics Digital rack-mount meter

Description

Features

  • Display Format: Digital
  • Display Type: LCD
  • Meter Function: Thermometer
  • Number of Digits: 3
  • Panel Cut-Out Height: 32.5mm
  • Panel Cut-Out Width: 32.5mm
  • Power Supply: 4 to 28V

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)