• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-4 EL-USB-4 Amperage data logger Unit of measurement Amperage 4 up to 20 mA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current data logger EL-USB-4

  • 32000 measured values storable
  • Measurement range 4 -20 mA loop current
  • Alert with exceeding programmable limit value

Technical specifications

Product type

Amperage data logger

Unit of measurement

Amperage

Sampling interval

1 s - 12 h

Memory

32000

Manufacturer's standards (no certificate)

Power supply (details)

Type 1/2AA battery

Dim

(L x W x H) 26 x 26 x 110 mm

Resolution

0.05 mA

Amperage reading range (max.)

20 mA

Amperage reading range (min.)

4 mA

Sample rate (max.)

12 h

Sample rate (min.)

1 s

Width

26 mm

Height

110 mm

Length

26 mm

Memory (readings)

32000

Power supply

Li battery (1/2 AA)

Type

EL-USB-4

Depth

26 mm

Battery life

1 year

Reading range

4 to 20 mA

Documents & Downloads

Datasheet

Datasheet 122575 Lascar Electronics EL-USB-4 EL-USB-4 Amperage data logger Unit of measurement Amperage 4 up to 20 mA

User & Safety Instructions

User & Safety Instructions 122575 Lascar Electronics EL-USB-4 EL-USB-4 Amperage data logger Unit of measurement Amperage 4 up to 20 mA

Description

Loop current data logger with internal lithium battery for recording 32510 measured values. The saved measurement values can be read out via a USB port and graphically displayed using the accompanying software, or exported to other software applications for further processing.

Features

  • Simple initialisation with Windows software (included with delivery)
  • Time controlled start up
  • Freely customisable alarm thresholds
  • Adjustable recording intervals from 1 second up to 12 hours
  • Replaceable lithium battery with a typical life of 1 year
  • Status display (logger on, memory full, alarm, low bat, etc.) via LEDs
  • Loop current connection via screw terminals.

Scope of delivery

  • Software for Win98 SE, 2000, XP
  • Type 1/2AA lithium battery
  • Connection cable with alligator clips
  • User manual.

System requirements

  • Internet connection for software download · USB · Operating system: Windows XP, Windows Vista, Windows ® 7 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)