• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics SGD28-M 0–40 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 165.00
-15 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted measuring device with a graphic touch-screen

  • Programmable via USB
  • 2-channel voltage meter
  • Measuring voltages 0 - 40 V/DC

Technical specifications

Reading type

Voltage

Reading range (min.)

0 V

Type

SGD28-M

Reading range (max.)

40 V

Display technology

LCD

Dim

(W x H x D) 89.5 x 56.8 x 17.8 mm

Features

Colour display

Width

89.5 mm

Height

56.8 mm

Interfaces

1x USB 2.0

Interfaces

USB

Depth

17.8 mm

Connections

Screw terminals

Display (details)

7,1Cm (2.8") color display, 320 x 240

Assembly dimensions

87 x 54.5 mm

Power supply (details)

4 - 30 V DC

Current consumption

35 - 190 mA

Reading range

0–40 V DC

Documents & Downloads

Datasheet

Datasheet 101945 Lascar Electronics SGD28-M 0–40 V DC

Description

The panel-mounted measuring devices of the panel pilot series allow the user setting the measuring functions via the built-in USB connection. With the help of the panel pilot software to create different configurations. 6 different Voltmeter, their properties and display options can be changed individually, as well as colors, fonts, and star screens can be set. On the back of the screw terminal connectors provide 2 measuring voltage inputs (0 - 40 V/DC) whose properties can be programd independently of each other. The voltage supply of the panels can be transferred via USB or via a supply voltage of 4 - 30 V/DC on the rear screw terminals.

This text is machine translated.

Features

  • TFT touch screen with 320 x 240 pixels
  • USB interface for configuring and programming of the measuring device.
  • User-defined color settings
  • Individual scaling
  • Front-panel mounting
  • Screw terminal connections.

System requirements

  • Windows ® XP, Windows Vista and Windows 7 (32/64-bit)

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)