• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics Voltmeter

Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Voltmeter

Reading type

Voltage

Type

DPM 970

Display technology

LCD

Recess width

72 mm

Display (counts)

3.5

Recess height

40 mm

Operating voltage

9 V

Documents & Downloads

Datasheet

Datasheet 3733563 Lascar Electronics Voltmeter

User & Safety Instructions

User & Safety Instructions 3733563 Lascar Electronics Voltmeter

Description

Features

  • Display Format: Digital
  • Display Type: LCD
  • Meter Function: Voltmeter
  • Number of Digits: 3.5
  • Panel Cut-Out Height: 40mm
  • Panel Cut-Out Width: 72mm
  • Power Supply: 9V

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)