• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics Voltmeter

Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Voltmeter

Reading type

Voltage

Type

EMV 1025S-01

Display technology

LCD

Recess width

5.5 mm

Display (counts)

3.5

Recess height

5.5 mm

Operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 3733574 Lascar Electronics Voltmeter

User & Safety Instructions

User & Safety Instructions 3733574 Lascar Electronics Voltmeter

Description

Features

  • Display Format: Digital
  • Display Type: LCD
  • Meter Function: Voltmeter
  • Number of Digits: 3.5
  • Panel Cut-Out Height: 5.5mm
  • Panel Cut-Out Width: 5.5mm
  • Power Supply: 5V

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)