1/2
Laser module
LFL 635-5-6 (9 x 20) 90
Line
1000 mm fixed-focus
Red
635 nm
5 mW
9 mm
20 mm
1
1 mrad
2 m
3 - 6 V DC
40 mA
Brass
(Ø x L) 9 mm x 20 mm
6 g
Yes
6 V DC
3 V DC
Datasheet 816303 Laserfuchs Laser module Line Red 5 mW LFL 635-5-6 (9 x 20) 90
Information 816303 Laserfuchs Laser module Line Red 5 mW LFL 635-5-6 (9 x 20) 90
Conformity certificate 816303 Laserfuchs Laser module Line Red 5 mW LFL 635-5-6 (9 x 20) 90