1/2
Laser module
LFL 650-5-12 (9 x 20) 90
Line
1000 mm fixed-focus
Red
650 nm
5 mW
9 mm
20 mm
1
1 mrad
1 m
3 - 12 V DC
15 mA
Brass
(Ø x L) 9 mm x 20 mm
6 g
Yes
12 V DC
3 V DC
Datasheet 816228 Laserfuchs Laser module Line Red 5 mW LFL 650-5-12 (9 x 20) 90
User & Safety Instructions 816228 Laserfuchs Laser module Line Red 5 mW LFL 650-5-12 (9 x 20) 90
Information 816228 Laserfuchs Laser module Line Red 5 mW LFL 650-5-12 (9 x 20) 90
Conformity certificate 816228 Laserfuchs Laser module Line Red 5 mW LFL 650-5-12 (9 x 20) 90