• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 16 mW LH 650-16 (16 x 90)-NT-MOUNT

1/2
Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
16 mW
(Ø)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Line laser, red

  • Red
  • Laser category: 2
  • Emission characteristics: Line

Technical specifications

  • Line width (3 m) 1 mm
Product type

Laser module

Type

LH 650-16 (16 x 90)-NT-MOUNT

Emission characteristics

Line

Focus properties

3000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

16 mW

(Ø)

16 mm

Length

90 mm

Laser category

2

Beam divergence

1 mrad

Clearance

5 m

Operating voltage

230 V AC

Operating current

300 mA

Material

Aluminium

Dim

(Ø x L) 16 mm x 90 mm

Weight

161 g

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 817946 Picotronic Laser module Line Red 16 mW LH 650-16 (16 x 90)-NT-MOUNT

User & Safety Instructions

User & Safety Instructions 817946 Picotronic Laser module Line Red 16 mW LH 650-16 (16 x 90)-NT-MOUNT

Information

Information 817946 Picotronic Laser module Line Red 16 mW LH 650-16 (16 x 90)-NT-MOUNT

Conformity certificate

Conformity certificate 817946 Picotronic Laser module Line Red 16 mW LH 650-16 (16 x 90)-NT-MOUNT

Description

Scope of delivery

  • Power supply unit · Holder.
  • This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)