• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-12 (9 x 20)

1/3
Product type
Laser module
Emission characteristics
Cross line
Wavelength
650 nm
Power
5 mW
(Ø)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross laser, red

  • Red
  • Laser category: 1
  • Emission characteristics: Cross line

Technical specifications

  • Line width: 1.2 mm (1 m)
Product type

Laser module

Type

LFC 650-5-12 (9 x 20)

Emission characteristics

Cross line

Focus properties

1000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

5 mW

(Ø)

9 mm

Length

20 mm

Laser category

1

Beam divergence

1 mrad

Clearance

1 m

Operating voltage

3 - 12 V DC

Operating current

20 mA

Material

Brass

Dim

(Ø x L) 9 mm x 20 mm

Weight

6 g

RoHS-compliant

Yes

Max. operating voltage

12 V DC

Min. operating voltage

3 V DC

Documents & Downloads

Datasheet

Datasheet 816637 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-12 (9 x 20)

User & Safety Instructions

User & Safety Instructions 816637 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-12 (9 x 20)

Information

Information 816637 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-12 (9 x 20)

Conformity certificate

Conformity certificate 816637 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-12 (9 x 20)

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)