• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser module Line Green 7 mW ILM 12F-L -520-7-58-F

Product type
Laser module
Emission characteristics
Line
Wavelength
520 nm
Power
7 mW
(Ø)
12 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ILM 12F line laser green, 58°, industry-compatible, M12, IP 54

  • Green
  • Laser category: 2
  • Emission characteristics: Line

Technical specifications

  • Working Distance: 50 mm to infinity
Product type

Laser module

Type

ILM 12F-L -520-7-58-F

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Green

Wavelength

520 nm

7 mW

(Ø)

12 mm

Length

68 mm

Laser category

2

Angular aperture

58°

Beam divergence

1 mrad

Clearance

50 mm

Operating voltage

10 - 30 V DC

Operating current

100 mA

Dim

(Ø x L) 12 mm x 68 mm

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. temperature

50 °C

Min. temperature

0 °C

Description

Bright thin line, green, focusable. 58 ° aperture angle Robust industrial housing made of stainless steel with IP54 and external thread, supply voltage to 30 V.

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina). Plug and connection cable not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 453.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)