• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserfuchs Line laser level Line 5 mW

1/4
Product type
Line laser level
Emission characteristics
Line
Wavelength
520 nm
Power
5 mW
(Ø)
6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Line laser, green, 520nm, 5mW, 90°, Laser class 1, Focus 1m, 3V DC, 19x19 86mm, Battery operated

  • Laser category: 1
  • Emission characteristics: Line

Technical specifications

  • Material: Aluminium
  • Optical power 5 mW
  • Lifetime 3,000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -20°C to 60 °C.
  • Beam form: Line
  • Class 1 laser
  • Divergent: H - 1.0 mrad
  • Aperture angle: 90 °
  • 1 m operating distance
  • Acrylic lens
  • Laser technology: Single mode diode
  • Focus: Fixed (1000mm)
  • Potential of the enclosure: VDD(+)
  • Outlet diameter of optical 6 mm
Product type

Line laser level

Emission characteristics

Line

Focus properties

1000 mm fixed-focus

Wavelength

520 nm

5 mW

(Ø)

6 mm

Length

86 mm

Laser category

1

Angular aperture

90°

Beam divergence

1.0 mrad

Clearance

1 m

Operating voltage

3 V DC

Operating current

100 mA

Material

Aluminium

Dim

(Ø x H) 6 mm x 67 mm

Weight

25 g

RoHS-compliant

Yes

Width

19 mm

Height

67 mm

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987721 Laserfuchs Line laser level Line 5 mW

Information

Information 2987721 Laserfuchs Line laser level Line 5 mW

Conformity certificate

Conformity certificate 2987721 Laserfuchs Line laser level Line 5 mW

Description

Features

  • Line laser, green, 520nm, 5mW, 90°, Laser class 1, Focus 1m, 3V DC, 19x19 86mm, Battery operated
  • The type LFL520-5-3(19x86)90 is a laser for projection of a green laser line. The laser module emits radiation of the 520nm wavelength. The module is operated with a CR123A battery, which is included in the delivery and enables wireless operation over several hours. The laser has a very compact design (19x86mm). Press the switch at the end of the laser module once and the laser is switched on permanently. If activated again, the laser is switched off again. At a working distance of 1m, the opening angle (90°) generates a laser line length of 2m. For applications in industry, trade, hobby or show sector. Typical usage areas are low-cost applications. This module falls into the laser class 1.
  • Latch switch: Press the switch at the end of the laser module once and the laser is permanently switched on. Repeated operation switches off the laser again.
  • Radiation characteristics: Line, line thickness 1.2mm@1m
  • Optical output: 5mW (laser class 1); focus: 1m
  • Compact design: 15x67mm; opening angle: 90°; axis deviation up to 3.0°; the opening angle (90°) produces a laser line length of 2m at a working distance of 1m.
  • For presentations, for positioning of objects and applications in industry, trade, hobby or show sector. Supplied with one CR123A battery.
  • Delivery includes a CR123A type battery.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)